SL8803^04-10DN5-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL8803^04-10DN5-00
SL8800 Series End

SL8803/04-10DN5-00

DigiKey Part Number
3M155568-50-ND
Manufacturer
Manufacturer Product Number
SL8803/04-10DN5-00
Description
CBL RIBN 4COND SILVER 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 4 (2 Pair) Conductors Flat Twin Axial 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Twin Axial
Number of Conductors
4 (2 Pair)
Pitch
-
Length
50.0' (15.24m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.307" (7.80mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL E42769
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
1000MOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,56000 €49,56 €
540,54800 €202,74 €
2527,03320 €675,83 €
Manufacturers Standard Package
Unit Price without VAT:49,56000 €
Unit Price with VAT:58,97640 €