
SL8802/08-21DN5-00 | |
|---|---|
DigiKey Part Number | 19-SL8802/08-21DN5-00-ND |
Manufacturer | |
Manufacturer Product Number | SL8802/08-21DN5-00 |
Description | RIBBON TWIN AXIAL CABLE SL8802/0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 8 (4 Pair) | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.627" (15.93mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.805,00000 € | 2.805,00 € |
| Unit Price without VAT: | 2.805,00000 € |
|---|---|
| Unit Price with VAT: | 3.337,95000 € |

