


SL8802/08-20DN5-00 | |
|---|---|
DigiKey Part Number | 3M155792-100-ND |
Manufacturer | |
Manufacturer Product Number | SL8802/08-20DN5-00 |
Description | CBL RIBN 8COND 0.093 SILVER 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Shielding Shielded |
Series | Jacket Color |
Packaging Bulk | Ribbon Thickness 0.035" (0.89mm) |
Part Status Discontinued at DigiKey | Ribbon Width 0.627" (15.93mm) |
Cable Type Flat Twin Axial | Jacket (Insulation) Material Polyolefin (PO) |
Number of Conductors 8 (4 Pair) | Voltage 150 V |
Pitch | Ratings UL E42769 |
Length 100.0' (30.48m) | Conductor Material Copper, Silver Coated |
Wire Gauge 30 AWG | Insulation Resistance 1000MOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 166,76000 € | 333,52 € |
| 6 | 148,23167 € | 889,39 € |
| 50 | 125,06940 € | 6.253,47 € |
| Unit Price without VAT: | 166,76000 € |
|---|---|
| Unit Price with VAT: | 198,44440 € |

