

SL8802/04-50DN5-00 | |
|---|---|
DigiKey Part Number | SL8802/04-50DN5-S-16-ND |
Manufacturer | |
Manufacturer Product Number | SL8802/04-50DN5-00 |
Description | CBL RIBN 4COND 0.093 SILV 1.33' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 4 (2 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 0.266" (6.75mm) |
Part Status Active | Jacket (Insulation) Material Polyolefin (PO) |
Cable Type Flat Twin Axial | Voltage 150 V |
Number of Conductors 4 (2 Pair) | Ratings UL E42769 |
Pitch | Features Straight |
Length 1.33' (406.40mm) | Conductor Material Copper, Silver Coated |
Wire Gauge 30 AWG | Insulation Resistance 1000MOhms |
Conductor Strand Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 25 | 7,14320 € | 178,58 € |
| 100 | 6,40260 € | 640,26 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

