

SL8802/04-50DN5-00 | |
|---|---|
DigiKey Part Number | SL8802/04-50DN5-O-6-ND |
Manufacturer | |
Manufacturer Product Number | SL8802/04-50DN5-00 |
Description | CBL RIBN 4COND 0.093 SILV 0.500' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 4 (2 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 0.266" (6.75mm) |
Part Status Active | Jacket (Insulation) Material Polyolefin (PO) |
Cable Type Flat Twin Axial | Voltage 150 V |
Number of Conductors 4 (2 Pair) | Ratings UL E42769 |
Pitch | Features Opposite |
Length 0.500' (152.40mm, 6.00") | Conductor Material Copper, Silver Coated |
Wire Gauge 30 AWG | Insulation Resistance 1000MOhms |
Conductor Strand Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 25 | 4,98080 € | 124,52 € |
| 100 | 4,46440 € | 446,44 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

