


SL8802/04-11DN5-00 | |
|---|---|
DigiKey Part Number | 3M155570-250-ND |
Manufacturer | |
Manufacturer Product Number | SL8802/04-11DN5-00 |
Description | CBL RIBN 4COND 0.093 SILVER 250' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 4 (2 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 250.0' (76.20m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Shielding Shielded |
Series | Jacket Color |
Packaging Spool | Ribbon Thickness 0.035" (0.89mm) |
Part Status Discontinued at DigiKey | Ribbon Width 0.215" (5.45mm) |
Cable Type Flat Twin Axial | Jacket (Insulation) Material Polyolefin (PO) |
Number of Conductors 4 (2 Pair) | Voltage 150 V |
Pitch | Ratings UL E42769 |
Length 250.0' (76.20m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 1000MOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,26000 € | 351,26 € |
| Unit Price without VAT: | 351,26000 € |
|---|---|
| Unit Price with VAT: | 417,99940 € |

