


SL8802/04-10DN5-00 | |
|---|---|
DigiKey Part Number | 3M155569-50-ND |
Manufacturer | |
Manufacturer Product Number | SL8802/04-10DN5-00 |
Description | CBL RIBN 4COND 0.093 SILVER 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 4 (2 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 50.0' (15.24m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Shielding Shielded |
Series | Jacket Color |
Packaging Spool | Ribbon Thickness 0.035" (0.89mm) |
Part Status Discontinued at DigiKey | Ribbon Width 0.215" (5.45mm) |
Cable Type Flat Twin Axial | Jacket (Insulation) Material Polyolefin (PO) |
Number of Conductors 4 (2 Pair) | Voltage 150 V |
Pitch | Ratings UL E42769 |
Length 50.0' (15.24m) | Conductor Material Copper, Silver Coated |
Wire Gauge 30 AWG | Insulation Resistance 1000MOhms |

