
SL8801/12-21DA5-00 | |
|---|---|
DigiKey Part Number | 19-SL8801/12-21DA5-00-ND |
Manufacturer | |
Manufacturer Product Number | SL8801/12-21DA5-00 |
Description | RIBBON TWIN AXIAL CABLE SL8801/1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Shielding Shielded |
Series | Jacket Color |
Packaging Bulk | Ribbon Thickness 0.035" (0.89mm) |
Part Status Active | Ribbon Width 0.539" (13.70mm) |
Cable Type Flat Twin Axial | Jacket (Insulation) Material Polyolefin (PO) |
Number of Conductors 8 (4 Pair) | Voltage 150 V |
Pitch | Conductor Material Copper, Tinned |
Length 500.0' (152.40m) | Insulation Resistance 1GOhms |
Wire Gauge 30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.142,85000 € | 3.142,85 € |
| Unit Price without VAT: | 3.142,85000 € |
|---|---|
| Unit Price with VAT: | 3.739,99150 € |

