
SL8801/11-101A5-00 | |
|---|---|
DigiKey Part Number | SL8801/11-101A5-00-ND |
Manufacturer | |
Manufacturer Product Number | SL8801/11-101A5-00 |
Description | CBL RIBN 10COND 0.093 SILV 500' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 10 (5 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 500.0' (152.40m) |
Category | Conductor Strand Solid |
Mfr | Shielding Shielded |
Series | Jacket Color |
Packaging Spool | Ribbon Thickness 0.035" (0.89mm) |
Part Status Obsolete | Jacket (Insulation) Material Polyolefin (PO) |
Cable Type Flat Twin Axial | Voltage 150 V |
Number of Conductors 10 (5 Pair) | Ratings UL E42769 |
Pitch | Conductor Material Copper, Silver Coated |
Length 500.0' (152.40m) | Insulation Resistance 1000MOhms |
Wire Gauge 30 AWG | Base Product Number |

