Direct

Category | Length 150.00' (45.72m) |
Manufacturer 3M | Width 4.000" (101.60mm) |
Series | Mounting Type Adhesive |
Packaging Spool | Material Polyamide (PA), Nylon |
Part Status Obsolete | Color Black |
Type Hook and Loop - Loop Only | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ3531 BK 4"X50YD 0.15 IN | 3M | 0 | SJ3531BK4"X50YD0.15IN-ND | 427,37667 € | Direct |


