
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Brown | |
Size / Dimension | - | |
Thickness | - | |
Material | - | |
Hardness | - | |
Form | Roll | |
Mounting Type | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 524,81909 € | 11.546,02 € |
| Unit Price without VAT: | 524,81909 € |
|---|---|
| Unit Price with VAT: | 624,53472 € |

