


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.312" Dia (7.92mm) | |
Thickness | 0.200" (5.08mm) | |
Material | Polyurethane | |
Hardness | 85 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |


