
Category | Color Clear |
Manufacturer 3M | Size / Dimension 0.374" Dia (9.50mm) |
Series | Thickness 0.150" (3.81mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 56 Shore M |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,62000 € | 28,62 € |
| Unit Price without VAT: | 28,62000 € |
|---|---|
| Unit Price with VAT: | 34,05780 € |

