
SJ6208 WHT R25FL 4.5"X36YD | |
|---|---|
DigiKey Part Number | SJ6208WHTR25FL4.5"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ6208 WHT R25FL 4.5"X36YD |
Description | BUMPER RESILIENT ROLLSTOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | White | |
Material | - | |
Hardness | - | |
Form | Roll | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 934,76318 € | 20.564,79 € |
| Unit Price without VAT: | 934,76318 € |
|---|---|
| Unit Price with VAT: | 1.112,36818 € |

