Bumper Square, Tapered 0.906" L x 0.906" W (23.00mm x 23.00mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Square, Tapered 0.906" L x 0.906" W (23.00mm x 23.00mm) Polyurethane Black
3M™ Bumpon™ Protective Products

SJ6146

DigiKey Part Number
SJ6146-ND
Manufacturer
Manufacturer Product Number
SJ6146
Description
BUMPER SQU 0.906"L X 0.906"W BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Square, Tapered 0.906" L x 0.906" W (23.00mm x 23.00mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Manufacturer
3M
Thickness
0.235" (5.97mm)
Series
Material
Polyurethane
Packaging
Bulk
Hardness
72 Shore M
Part Status
Active
Form
Sheet
Type
Bumper
Mounting Type
Adhesive, Rubber
Shape
Square, Tapered
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30.0000,31928 €9.578,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31928 €
Unit Price with VAT:0,37994 €