


SJ6105 | |
|---|---|
DigiKey Part Number | 3M156147-ND |
Manufacturer | |
Manufacturer Product Number | SJ6105 |
Description | BUMPER SQU 1.275"L X 1.275"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 1.275" L x 1.275" W (32.40mm x 32.40mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 1.275" L x 1.275" W (32.40mm x 32.40mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 1,13000 € | 10,17 € |
| 18 | 1,05944 € | 19,07 € |
| 27 | 1,02111 € | 27,57 € |
| 54 | 0,96167 € | 51,93 € |
| 108 | 0,90861 € | 98,13 € |
| 252 | 0,85119 € | 214,50 € |
| 504 | 0,80968 € | 408,08 € |
| 1.008 | 0,77253 € | 778,71 € |
| 3.024 | 0,72140 € | 2.181,51 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

