


Category | Size / Dimension 0.440" Dia (11.18mm) |
Manufacturer 3M | Thickness 0.200" (5.08mm) |
Series | Material Polyurethane |
Packaging Bulk | Hardness 72 Shore M |
Part Status Active | Form Sheet |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Cylindrical, Dome | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 582,85500 € | 5.828,55 € |
| Unit Price without VAT: | 582,85500 € |
|---|---|
| Unit Price with VAT: | 693,59745 € |

