


SJ6032 | |
|---|---|
DigiKey Part Number | SJ6032-ND |
Manufacturer | |
Manufacturer Product Number | SJ6032 |
Description | BUMPER CYLIN 9"W X 72 YD BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 216' L x 9.000" W (65.84m x 228.60mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 216' L x 9.000" W (65.84m x 228.60mm) | |
Thickness | 0.031" (0.79mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Acrylic | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.887,95400 € | 9.439,77 € |
| Unit Price without VAT: | 1.887,95400 € |
|---|---|
| Unit Price with VAT: | 2.246,66526 € |

