


Category | Thickness 0.125" (3.18mm) 1/8" |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Roll |
Part Status Obsolete | Mounting Type Adhesive, Acrylic |
Type Bumper | Shelf Life 18 Months |
Shape Rollstock - Customizable | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Size / Dimension 108' L x 9.000" W (32.92m x 228.60mm) |

