


SJ5904 | |
|---|---|
DigiKey Part Number | SJ5904-ND |
Manufacturer | |
Manufacturer Product Number | SJ5904 |
Description | BUMPER ROLLSTOCK 54'L X 9"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 54' L x 9.000" W (16.46m x 228.60mm) Polyurethane Foam Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 54' L x 9.000" W (16.46m x 228.60mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Polyurethane Foam | |
Hardness | 36 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Acrylic | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.633,10000 € | 1.633,10 € |
| Unit Price without VAT: | 1.633,10000 € |
|---|---|
| Unit Price with VAT: | 1.943,38900 € |

