
SJ5832 BRN R30FL 9"X72YD | |
|---|---|
DigiKey Part Number | SJ5832BRNR30FL9"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ5832 BRN R30FL 9"X72YD |
Description | BUMPER RESILIENT ROLLSTOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable Polyurethane Brown |
Datasheet | Datasheet |
Category | Material Polyurethane |
Manufacturer 3M | Hardness 72 Shore M |
Series | Form Roll |
Packaging Bulk | Mounting Type Adhesive, Rubber |
Part Status Active | Shelf Life 18 Months |
Type Bumper | Shelf Life Start Date of Manufacture |
Shape Rollstock - Customizable | Base Product Number |
Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.472,72200 € | 12.363,61 € |
| Unit Price without VAT: | 2.472,72200 € |
|---|---|
| Unit Price with VAT: | 2.942,53918 € |

