


SJ5808 | |
|---|---|
DigiKey Part Number | 3M162245-ND |
Manufacturer | |
Manufacturer Product Number | SJ5808 |
Description | BUMPER ROLLSTOCK 108'L X 9"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 108' L x 9.000" W (32.92m x 228.60mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.125" (3.18mm) 1/8" |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Roll |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Rollstock - Customizable | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Size / Dimension 108' L x 9.000" W (32.92m x 228.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.454,89000 € | 2.454,89 € |
| Unit Price without VAT: | 2.454,89000 € |
|---|---|
| Unit Price with VAT: | 2.921,31910 € |


