
SJ5804 BK R30FL 9"X18YD | |
|---|---|
DigiKey Part Number | SJ5804BKR30FL9"X18YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ5804 BK R30FL 9"X18YD |
Description | BUMPER PROTECTIVE PRODUCT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable Polyurethane Black |
Category | Thickness 0.252" (6.40mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Roll |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Rollstock - Customizable | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 1.254,44182 € | 27.597,72 € |
| Unit Price without VAT: | 1.254,44182 € |
|---|---|
| Unit Price with VAT: | 1.492,78577 € |

