
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Thickness | 0.197" (5.00mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,03000 € | 33,03 € |
| Unit Price without VAT: | 33,03000 € |
|---|---|
| Unit Price with VAT: | 39,30570 € |


