


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Gray | |
Size / Dimension | - | |
Thickness | - | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | - | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |

