


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,20989 € | 6.296,70 € |
| Unit Price without VAT: | 0,20989 € |
|---|---|
| Unit Price with VAT: | 0,24977 € |

