Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Black
3M™ Bumpon™ Protective Products

SJ5706

DigiKey Part Number
SJ5706-ND
Manufacturer
Manufacturer Product Number
SJ5706
Description
BUMPER CYLIN 0.375" DIA BLK
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bumper
Shape
Cylindrical, Dome
Color
Black
Size / Dimension
0.375" Dia (9.53mm)
Thickness
0.150" (3.81mm)
Material
Polyurethane
Hardness
72 Shore M
Form
Sheet
Mounting Type
Adhesive, Rubber
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.