


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Clear | |
Size / Dimension | 216' L x 9.000" W (65.84m x 228.60mm) | |
Thickness | 0.031" (0.79mm) | |
Material | Polyurethane | |
Hardness | 70 Shore A | |
Form | Roll | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |

