Bumper Rollstock - Customizable Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5632 R25FL

DigiKey Part Number
19-SJ5632R25FL-ND
Manufacturer
Manufacturer Product Number
SJ5632 R25FL
Description
3M BUMPER RESILIENT ROLLSTOCK SJ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Rollstock - Customizable Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Rollstock - Customizable
Color
Clear
Size / Dimension
-
Thickness
0.031" (0.79mm)
Material
Polyurethane
Hardness
72 Shore M
Form
Roll
Mounting Type
Adhesive, Acrylic
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.518,62000 €2.518,62 €
Manufacturers Standard Package
Unit Price without VAT:2.518,62000 €
Unit Price with VAT:2.997,15780 €