


SJ5632 CLR R25FL 4 1/2"X72YD | |
|---|---|
DigiKey Part Number | SJ5632CLRR25FL41/2"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ5632 CLR R25FL 4 1/2"X72YD |
Description | BUMPER RESILIENT ROLLSTOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Clear | |
Thickness | 4.500" (0.80mm) | |
Material | Polyurethane | |
Hardness | 73-78 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 1.324,48455 € | 14.569,33 € |
| Unit Price without VAT: | 1.324,48455 € |
|---|---|
| Unit Price with VAT: | 1.576,13661 € |

