


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bumper | |
Shape | Rectangular, Tapered | |
Color | Gray | |
Size / Dimension | 0.375" L x 0.200" W (9.53mm x 5.08mm) | |
Thickness | 0.065" (1.65mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |

