


SJ5382 CLR R25FL 3000/CASE | |
|---|---|
DigiKey Part Number | SJ5382CLRR25FL3000/CASE-ND |
Manufacturer | |
Manufacturer Product Number | SJ5382 CLR R25FL 3000/CASE |
Description | BUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer 3M | Size / Dimension 0.250" Dia (6.35mm) |
Series | Thickness 0.075" (1.90mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 75 Shore M |
Type Bumper | Mounting Type Adhesive, Acrylic |
Shape Cylindrical, Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135.000 | 0,07369 € | 9.948,15 € |
| Unit Price without VAT: | 0,07369 € |
|---|---|
| Unit Price with VAT: | 0,08769 € |

