
Category | Color Clear |
Manufacturer 3M | Size / Dimension 0.400" Dia (10.16mm) |
Series | Thickness 0.130" (3.30mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 75 Shore M |
Type Bumper | Mounting Type Adhesive, Acrylic |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,22000 € | 70,22 € |
| Unit Price without VAT: | 70,22000 € |
|---|---|
| Unit Price with VAT: | 83,56180 € |

