


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Clear | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.160" (4.06mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 0,33850 € | 13,54 € |
| 80 | 0,31750 € | 25,40 € |
| 120 | 0,30633 € | 36,76 € |
| 280 | 0,28529 € | 79,88 € |
| 520 | 0,27163 € | 141,25 € |
| 1.000 | 0,25862 € | 258,62 € |
| 2.600 | 0,24188 € | 628,89 € |
| 5.200 | 0,23124 € | 1.202,45 € |
| 10.400 | 0,22170 € | 2.305,68 € |
| Unit Price without VAT: | 0,33850 € |
|---|---|
| Unit Price with VAT: | 0,40282 € |

