
SJ5327 | |
|---|---|
DigiKey Part Number | 19-SJ5327-ND |
Manufacturer | |
Manufacturer Product Number | SJ5327 |
Description | 3M BUMPON PROTECTIVE PRODUCT SJ5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.630" L x 0.311" W (16.00mm x 7.90mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer 3M | Size / Dimension 0.630" L x 0.311" W (16.00mm x 7.90mm) |
Series | Thickness 0.311" (7.90mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 75 Shore M |
Type Bumper | Mounting Type Adhesive, Acrylic |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,49000 € | 36,49 € |
| Unit Price without VAT: | 36,49000 € |
|---|---|
| Unit Price with VAT: | 43,42310 € |

