


SJ5308 | |
|---|---|
DigiKey Part Number | 3M157537-ND |
Manufacturer | |
Manufacturer Product Number | SJ5308 |
Description | BUMPER SQUARE 0.5"L X 0.5"W CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Manufacturer 3M | Thickness 0.120" (3.05mm) |
Series | Material Polyurethane |
Packaging Bulk | Hardness 75 Shore M |
Part Status Active | Form Sheet |
Type Bumper | Mounting Type Adhesive, Acrylic |
Shape Square, Tapered | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,11500 € | 9,20 € |
| 160 | 0,10775 € | 17,24 € |
| 320 | 0,10125 € | 32,40 € |
| 560 | 0,09648 € | 54,03 € |
| 1.040 | 0,09169 € | 95,36 € |
| 3.040 | 0,08446 € | 256,76 € |
| 6.080 | 0,08040 € | 488,83 € |
| 12.160 | 0,07677 € | 933,52 € |
| Unit Price without VAT: | 0,11500 € |
|---|---|
| Unit Price with VAT: | 0,13685 € |

