


SJ5307 | |
|---|---|
DigiKey Part Number | 3M157197-ND |
Manufacturer | |
Manufacturer Product Number | SJ5307 |
Description | BUMPER SQU 0.413"L X 0.413"W CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.413" L x 0.413" W (10.49mm x 10.49mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Size / Dimension 0.413" L x 0.413" W (10.49mm x 10.49mm) |
Manufacturer 3M | Thickness 0.098" (2.50mm) |
Series | Material Polyurethane |
Packaging Bulk | Hardness 75 Shore M |
Part Status Active | Form Sheet |
Type Bumper | Mounting Type Adhesive, Acrylic |
Shape Square, Tapered | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 0,11667 € | 6,30 € |
| 108 | 0,10889 € | 11,76 € |
| 270 | 0,10011 € | 27,03 € |
| 540 | 0,09426 € | 50,90 € |
| 1.026 | 0,08940 € | 91,72 € |
| 3.024 | 0,08227 € | 248,78 € |
| 6.048 | 0,07831 € | 473,62 € |
| 12.096 | 0,07476 € | 904,30 € |
| Unit Price without VAT: | 0,11667 € |
|---|---|
| Unit Price with VAT: | 0,13884 € |




