


SJ5302-BLISTERPACK | |
|---|---|
DigiKey Part Number | 3M156269-ND |
Manufacturer | |
Manufacturer Product Number | SJ5302-BLISTERPACK |
Description | BUMPER SJ5302 CLEAR 80 PER PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.312" Dia (7.92mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer 3M | Size / Dimension 0.312" Dia (7.92mm) |
Series | Thickness 0.085" (2.16mm) |
Packaging Bag | Material Polyurethane |
Part Status Active | Hardness 75 Shore M |
Type Bumper | Mounting Type Adhesive, Acrylic |
Shape Cylindrical, Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 5 | 10,91000 € | 54,55 € |
| 10 | 10,31000 € | 103,10 € |
| 25 | 9,61480 € | 240,37 € |
| 50 | 9,15260 € | 457,63 € |
| 100 | 8,73880 € | 873,88 € |
| 250 | 8,25688 € | 2.064,22 € |
| 500 | 7,93582 € | 3.967,91 € |
| 1.000 | 7,64782 € | 7.647,82 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 14,98210 € |








