
Category | Color Black |
Manufacturer 3M | Size / Dimension 0.315" Dia (8.00mm) |
Series | Thickness 0.110" (2.79mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 72 Shore M |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Cylindrical, Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,91000 € | 19,91 € |
| Unit Price without VAT: | 19,91000 € |
|---|---|
| Unit Price with VAT: | 23,69290 € |


