
SJ5023 | |
|---|---|
DigiKey Part Number | 19-SJ50233M-ND |
Manufacturer | |
Manufacturer Product Number | SJ5023 |
Description | BUMPONPROTECTIVE PRODUCTS SJ5023 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer 3M | Size / Dimension 0.810" L x 0.810" W (20.57mm x 20.57mm) |
Series | Thickness 0.300" (7.62mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 72 Shore M |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Square, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 € | 31,45 € |
| Unit Price without VAT: | 31,45000 € |
|---|---|
| Unit Price with VAT: | 37,42550 € |

