
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | White | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | - | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | - | |
Mounting Type | Adhesive, Acrylic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 € | 20,41 € |
| Unit Price without VAT: | 20,41000 € |
|---|---|
| Unit Price with VAT: | 24,28790 € |

