
Category | Shape Cylindrical, Flat Top |
Manufacturer 3M | Color White |
Series | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 72 Shore M |
Type Bumper | Mounting Type Adhesive, Acrylic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,33000 € | 24,33 € |
| Unit Price without VAT: | 24,33000 € |
|---|---|
| Unit Price with VAT: | 28,95270 € |

