Reclosable Fastener Interlocking Stems X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ4580

DigiKey Part Number
19-SJ4580-ND
Manufacturer
Manufacturer Product Number
SJ4580
Description
RECLOSABLE FASTENER 150.00'
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
150.00' (45.72m)
Manufacturer
3M
Mounting Type
Adhesive, Acrylic
Series
Features
705 Stem Density
Packaging
Bulk
Material
Polypropylene
Part Status
Discontinued at DigiKey
Color
Clear
Type
Interlocking Stems
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.