



SJ4570 | |
|---|---|
DigiKey Part Number | 19-SJ45703M2-ND |
Manufacturer | |
Manufacturer Product Number | SJ4570 |
Description | 3M DUAL LOCK RECLOSABLE FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Length 150.00' (45.72m) |
Manufacturer 3M | Width 0.625" (15.88mm) |
Series | Mounting Type Adhesive - Acrylic |
Packaging Bulk | Features 705 Stem Density |
Part Status Active | Material Polypropylene (PP) |
Type Interlocking Stems | Color Clear |
Shape Rectangular | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 215,93042 € | 36.276,31 € |
| Unit Price without VAT: | 215,93042 € |
|---|---|
| Unit Price with VAT: | 256,95720 € |


