
SJ3826 | |
|---|---|
DigiKey Part Number | SJ3826-ND |
Manufacturer | |
Manufacturer Product Number | SJ3826 |
Description | RECLSBLE FSTNR SQR 1.024"X1.024" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 1.024" (26.00mm) X 1.024" (26.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 1.024" (26.00mm) | |
Width | 1.024" (26.00mm) | |
Diameter | - | |
Mounting Type | Pop-In | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33727 € | 1.686,35 € |
| Unit Price without VAT: | 0,33727 € |
|---|---|
| Unit Price with VAT: | 0,40135 € |

