SJ3561 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 8
Unit Price: 563,94000 €
Datasheet
Reclosable Fastener Interlocking Stems X Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3561

DigiKey Part Number
19-SJ3561-ND
Manufacturer
Manufacturer Product Number
SJ3561
Description
DUAL LOCKRECLOSABLE FASTENER SJ3
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems X Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Interlocking Stems
Manufacturer
3M
Mounting Type
Adhesive, Acrylic
Series
Features
400 Stem Density
Packaging
Bulk
Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ-3560 (CLEAR) 1"3M8SJ356010-50-ND563,94000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,24000 €61,24 €
Manufacturers Standard Package
Unit Price without VAT:61,24000 €
Unit Price with VAT:72,87560 €