
SJ3551CF | |
|---|---|
DigiKey Part Number | 19-SJ3551CF-ND |
Manufacturer | |
Manufacturer Product Number | SJ3551CF |
Description | RECLSBLE FSTNR RECT 0.500"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 0.500" (12.70mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Length 150.00' (45.72m) |
Manufacturer 3M | Width 0.500" (12.70mm) |
Series | Mounting Type Adhesive, Acrylic |
Packaging Bulk | Features 400 Stem Density |
Part Status Active | Material Polyolefin (PO) |
Type Interlocking Stems | Color Black |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 249,11000 € | 498,22 € |
| 6 | 245,44833 € | 1.472,69 € |
| Unit Price without VAT: | 249,11000 € |
|---|---|
| Unit Price with VAT: | 296,44090 € |



