
SJ3550CF 0.5"X50YD | |
|---|---|
DigiKey Part Number | 19-SJ3550CF0.5"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3550CF 0.5"X50YD |
Description | 3M DL LOCK RECLOS FASTENER 50YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density | |
Material | Polyolefin | |
Color | Clear | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 244,29500 € | 488,59 € |
| 6 | 227,58667 € | 1.365,52 € |
| 10 | 220,75000 € | 2.207,50 € |
| 26 | 209,34577 € | 5.442,99 € |
| Unit Price without VAT: | 244,29500 € |
|---|---|
| Unit Price with VAT: | 290,71105 € |


