
Category | Width 0.750" (19.05mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 170 Stem Density |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 24 Months |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,79000 € | 40,79 € |
| Unit Price without VAT: | 40,79000 € |
|---|---|
| Unit Price with VAT: | 48,54010 € |

