


SJ3540 | |
|---|---|
DigiKey Part Number | 3M157183-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ3540 |
Description | RECLSBLE FSTNR 2.000" X 10.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 10.00' (3.05m) Dia |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 250 Stem Density |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 18 Months |
Length 10.00' (3.05m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,02000 € | 76,02 € |
| 10 | 71,54500 € | 715,45 € |
| 25 | 69,30920 € | 1.732,73 € |
| 50 | 64,83780 € | 3.241,89 € |
| Unit Price without VAT: | 76,02000 € |
|---|---|
| Unit Price with VAT: | 90,46380 € |

